
Cascaded PWM controller for power management, featuring a push-pull topology and a maximum output power of 500W. Operates with a 50% duty cycle at frequencies up to 1MHz, with a typical operating supply current of 3mA. Designed for surface mount installation in a 16-TSSOP package, this non-isolated DC/DC controller supports an output current of 1.5A and an output voltage of 16V. It functions across an operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM5041MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Frequency | 600kHz |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.3V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 3mA |
| Output Current | 1.5A |
| Output Power | 500W |
| Output Voltage | 16V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Release Time | 20ns |
| RoHS Compliant | Yes |
| Series | LM5041 |
| Topology | Push-Pull |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5041MTC/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
