
The LM5041MTCX is a TSSOP 16-pin push-pull DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 1.5A at 9V. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Texas Instruments LM5041MTCX technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 1.5A |
| Output Power | 500W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5041MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
