
The LM5041SD is a push-pull DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 9.3V. The device is available in a LLP-16 package and is designed for surface mount applications. The LM5041SD is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5041SD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5041SD technical specifications.
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 9.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 1.5A |
| Output Power | 500W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Push-Pull |
| Width | 4.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5041SD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
