
Sign in to ask questions about the Texas Instruments LM5045EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5045EVAL/NOPB technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 30A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5045EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
