
The LM5045SQ/NOPB is a surface mount DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features fault protection against over voltage and over temperature conditions. The device is RoHS compliant and lead free. It is available in a WQFN-28 package quantity of 1000 units per reel.
Sign in to ask questions about the Texas Instruments LM5045SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5045SQ/NOPB technical specifications.
| Duty Cycle | 0% |
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5045SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.