
The LM5045SQX/NOPB is a DC/DC controller from Texas Instruments, featuring a push-pull topology and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has an output current of 2A and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5045SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5045SQX/NOPB technical specifications.
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5045SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.