
The LM5046MHX/NOPB is a dual 2A boost DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 14V and is packaged in a lead-free HTSSOP EP package. The device is RoHS compliant and has a maximum operating temperature range of -40 to 125°C. It is suitable for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5046MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5046MHX/NOPB technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 0% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 0% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5046 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5046MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
