
Phase-shifted full-bridge PWM controller with integrated MOSFET drivers. Features a 2A output current capability and operates across a -40°C to 125°C temperature range. Includes over-voltage and over-temperature fault protection. Surface mountable in a 28-WQFN package, this lead-free and RoHS compliant component is supplied on tape and reel. Fall time is rated at 20ns.
Sign in to ask questions about the Texas Instruments LM5046SQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5046SQ/NOPB technical specifications.
| Fall Time | 20ns |
| Fault Protection | Over Voltage, Over Temperature |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5046SQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.