
The LM5046SQX/NOPB is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features an output current of 2A and is packaged in tape and reel for easy surface mount assembly. The LM5046SQX/NOPB is a lead-free component, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Texas Instruments LM5046SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5046SQX/NOPB technical specifications.
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5046SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.