
The LM5050MK-1/NOPB is a surface mount OR controller from Texas Instruments, packaged in a SOT-23-6 case. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 75V and a maximum output current of 3.2uA. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Texas Instruments LM5050MK-1/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.2uA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Output Current | 3.2uA |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Turn-Off Delay Time | 486ns |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050MK-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
