
The LM5050MK-2/NOPB is a surface mount PowerWise OR controller in a SOT-23-6 package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 75V and a maximum output voltage of 12V. The device has a quiescent current of 400uA and an operating supply current of 355uA. It is available in a tape and reel packaging and is RoHS compliant.
Texas Instruments LM5050MK-2/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 355uA |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Thickness | 870um |
| Turn-Off Delay Time | 450ns |
| Weight | 0.00127oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050MK-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
