
The LM5050 is a single OR gate with a maximum supply voltage of 75V and a minimum supply voltage of 5V. It is packaged in a SOT-23-6 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The quiescent current is 400uA and the supply current is 130uA.
Texas Instruments LM5050MKX-1/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Supply Current | 130uA |
| Turn-Off Delay Time | 486ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050MKX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
