
Texas Instruments LM5050MKX-2/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 355uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS Compliant | Yes |
| Supply Current | 355uA |
| Turn-Off Delay Time | 450ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050MKX-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
