
Automotive ideal diode controller for efficient power management. Features a wide 5V to 75V supply voltage range and a low 400uA quiescent current. Surface mountable in a 6-SOT-23-THIN package, this single-channel gate driver offers a 75V output voltage and a 486ns turn-off delay. Operating temperature range is -40°C to 125°C, with lead-free and RoHS compliance.
Texas Instruments LM5050Q0MK-1/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 130uA |
| Turn-Off Delay Time | 486ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050Q0MK-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
