
Automotive AEC-Q100 qualified OR controller IC, featuring an N-channel single driver and output. Operates from a 5V to 75V supply voltage range with a maximum output voltage of 75V. Packaged in a 6-pin TSOT-23 for surface mounting, this lead-free component offers a maximum operating temperature of 125°C. Includes a turn-off delay time of 486ns and is supplied in tape and reel packaging.
Texas Instruments LM5050Q0MKX-1/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Output Voltage | 75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 130uA |
| Turn-Off Delay Time | 486ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050Q0MKX-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
