
Automotive-grade OR controller IC, featuring a single N-channel driver, designed for surface mount applications. This component operates from a 5V to 75V supply range, delivering up to 15A output current with a 75V output voltage. Housed in a compact 6-pin TSOT-23 package (2.9mm L x 1.6mm W x 1.1mm H), it offers a low operating supply current of 130µA and a quiescent current of 400µA. The device supports a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments LM5050Q1MK-1/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 130uA |
| Output Current | 15A |
| Output Voltage | 75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 130uA |
| Thickness | 870um |
| Turn-Off Delay Time | 486ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5050Q1MK-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
