
The LM5051MA/NOPB is a single-channel OR controller from Texas Instruments, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 36V and 100V. The device has a low quiescent current of 690uA and an operating supply current of 400uA. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments LM5051MA/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 690uA |
| RoHS Compliant | Yes |
| Series | LM5051 |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5051MA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
