
Texas Instruments LM5051MAX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 100V |
| Min Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 400uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 690uA |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5051MAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
