
The LM5056A is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a 28-pin HTSSOP package and is RoHS compliant. The device operates at a maximum supply voltage of 80V and a supply current of 900mA. It is suitable for use in a variety of applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5056APMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5056APMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900mA |
| Operating Supply Voltage | 80V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5056A |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5056APMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.