
The LM5056A is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on an 80V supply voltage and has an operating supply current of 900mA. The device is packaged in a HTSSOP package and is RoHS compliant. It is available in a tape and reel packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5056APMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5056APMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900mA |
| Operating Supply Voltage | 80V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5056A |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5056APMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.