The LM5056APMHX/NOPB is a surface mount power management IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum operating supply voltage of 80V and a maximum operating supply current of 900mA. The device is packaged in a HTSSOP-28 package and is available in quantities of 2500. The LM5056APMHX/NOPB is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5056APMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5056APMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900mA |
| Operating Supply Voltage | 80V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5056APMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.