
Texas Instruments LM5056PMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | LM5056 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5056PMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
