
The LM5056PMHE/NOPB is a single-channel power management IC from Texas Instruments, packaged in a surface mount HTSSOP package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. With an operating supply current of 900mA, this IC is suitable for various power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5056PMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5056PMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5056 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5056PMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.