
The LM5056PMHX/NOPB is a power management IC from Texas Instruments, packaged in a 28-pin HTSSOP. It is RoHS compliant and available in quantities of 2500 on tape and reel. The device operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 6.8mA. It is designed for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5056PMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5056PMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5056PMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
