
Single-channel hot swap controller designed for positive voltage applications. Features a maximum operating voltage of 65V and a minimum operating voltage of 5.5V. Operates within a temperature range of -40°C to 125°C with a typical supply current of 1.4mA. Housed in a 10-pin VSSOP package measuring 3.1mm x 3.1mm x 0.95mm, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5060MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5060MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Channel Type | Single |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24uA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Inputs | 5 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5060MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
