
Texas Instruments LM5060MMX/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5060 |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5060MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
