
Automotive hot swap controller for single-channel positive voltage applications. Features a maximum input voltage of 65V and a minimum of 5.5V, with a maximum supply voltage of 65V. Operates across a temperature range of -40°C to 125°C. This surface mount component is housed in a 10-pin VSSOP package, measuring 3mm x 3.1mm x 0.86mm, and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM5060Q1MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5060Q1MM/NOPB technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 65V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24uA |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Inputs | 5 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.02mm |
| Weight | 0.000836oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5060Q1MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
