
Texas Instruments LM5060Q1MMX/NOPB technical specifications.
| Package/Case | MSOP |
| Features | Latched Fault |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 65V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.4mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 1.4mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5060Q1MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
