Texas Instruments LM5064PMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Features | PMBus |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 5.15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5064PMH/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
