The LM5064PMHE/NOPB is a single-output power management IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of -80V to -10V and has a supply current of 8mA. The device is packaged in a lead-free HTSSOP package and is compliant with RoHS regulations. It is available in quantities of 250 units, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5064PMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5064PMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5064 |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5064PMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
