
The LM5064PMHX/NOPB is a single-output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HTSSOP package. This device is RoHS compliant and suitable for use in applications where a maximum supply voltage of -80V is required. The LM5064PMHX/NOPB draws a supply current of 8mA and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5064PMHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5064PMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5064 |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5064PMHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.