
1-channel, 80V hot swap controller designed for robust power management. Features a wide operating voltage range from 10V to 80V, with a low supply current of 20uA. This surface mount IC operates reliably between -40°C and 125°C. Packaged in a 28-pin HTSSOP with dimensions of 9.7mm length and 0.9mm height, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5066PMH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5066PMH/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5066 |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5066PMH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.