The LM5066PMHE/NOPB is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in an HTSSOP package with dimensions of 9.7mm in length, 4.4mm in width, and 0.9mm in height. It has a maximum supply voltage of 80V and a minimum supply voltage of 10V, with a supply current of 20uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5066PMHE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5066PMHE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5066 |
| Supply Current | 20uA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5066PMHE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
