
Texas Instruments LM5066PMHX/NOPB technical specifications.
| Package/Case | HTSSOP |
| Features | PMBus |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LM5066 |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5066PMHX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
