
The LM5067MM-1/NOPB is a single-channel hot swap controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a tape and reel format. The device features a latched fault function and is compliant with RoHS regulations. It operates on a supply voltage range of -9V to -80V and has an operating supply current of 2mA.
Texas Instruments LM5067MM-1/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5067MM-1/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
