
1-channel hot swap controller for negative voltage applications. Features a -9V to -80V operating supply voltage range and a maximum operating temperature of 125°C. This surface mountable integrated circuit is packaged in a 10-pin VSSOP, measuring 3mm x 3.1mm x 0.95mm. RoHS compliant and lead-free.
Texas Instruments LM5067MM-2/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LM5067 |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5067MM-2/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
