
-9-V to -80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5067MMX-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5067MMX-2/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5067MMX-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.