
The LM5067MW-1/NOPB is a single-channel power management IC with latched fault functionality. It is packaged in a surface mount SO package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and features a maximum supply voltage of -80V and a minimum supply voltage of -9V. The LM5067MW-1/NOPB is available in a rail/Tube packaging option and has an operating supply current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5067MW-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5067MW-1/NOPB technical specifications.
| Package/Case | SO |
| Depth | 7.6mm |
| Features | Latched Fault |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5067MW-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
