
The LM5067MWX-1/NOPB is a surface mount power management IC from Texas Instruments, operating between -40°C and 125°C. It has a maximum supply voltage of -80V and a minimum supply voltage of -9V. The device is packaged in a SO package and is available in quantities of 1000 on tape and reel. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5067MWX-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5067MWX-1/NOPB technical specifications.
| Package/Case | SO |
| Depth | 7.6mm |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LM5067 |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5067MWX-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
