
The LM5068MM-1 is a single-channel power management IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of -90V and a minimum supply voltage of -10V. The device is packaged in an MSOP-8 package with a surface mount termination and is not RoHS compliant. The LM5068MM-1 has a supply current of 820uA and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5068MM-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5068MM-1 technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | -10V |
| Min Input Voltage | -90V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -90V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 820uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5068MM-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
