
The LM5068MM-2 is a power management IC from Texas Instruments, packaged in an MSOP-8 package. It has a maximum operating temperature range of -40°C to 105°C and a supply current of 820uA. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5068MM-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5068MM-2 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -90V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 820uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5068MM-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
