
The LM5068MMX-4 is a single-channel, one-output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is available in a surface-mount MSOP-8 package. The device is not RoHS compliant and contains lead. The LM5068MMX-4 has a maximum supply voltage of -90V and a minimum supply voltage of -10V, with a supply current of 820uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5068MMX-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5068MMX-4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -90V |
| Min Supply Voltage | -10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 820uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5068MMX-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
