
The LM5069MM-1/NOPB is a 12V hot swap controller with a single channel and an operating supply current of 1.3mA. It is packaged in an MSOP package with dimensions of 3mm in depth, 3mm in length, and 0.86mm in height. The device operates within a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5069MM-1/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5069MM-1/NOPB technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Features | Latched Fault |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5069MM-1/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
