
Hot swap controller for 9V to 80V input, featuring power limiting and auto-retry. This surface mount integrated circuit operates from a 9V to 80V supply, delivering a 12V output voltage with a maximum output of 101.25V. Encased in a 10-VSSOP package, it offers a single channel and single output, with a compact footprint of 3.1mm x 3.1mm x 1.02mm. Operating temperature range spans from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5069MM-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5069MM-2 technical specifications.
| Package/Case | MSOP |
| Depth | 3.1mm |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Input Voltage | 80V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 101.25V |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5069MM-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
