
The LM5069MMX-1 is a single output DC-DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 80V and a minimum supply voltage of 9V. The device is packaged in a VSSOP package and is suitable for surface mount applications. The LM5069MMX-1 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5069MMX-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5069MMX-1 technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Latched Fault |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5069MMX-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
