
1-Channel Hot Swap Controller for high voltage applications, supporting up to 80V. Features auto-retry functionality and operates from a 9V to 80V supply. This surface mountable integrated circuit is housed in a 10-pin VSSOP package with dimensions of 3.1mm x 3.1mm. It offers a minimum operating temperature of -40°C and a maximum of 125°C, with a typical operating supply current of 1.3mA. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM5069MMX-2/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5069MMX-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5069MMX-2/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
