
13W DC/DC Controller, 3.3V Output Voltage, 100mA Output Current. Features a 75V maximum input voltage and 15V maximum supply voltage, with a minimum supply voltage of 8.1V. Operates at a switching frequency up to 665kHz, with a nominal input voltage of 48V. Surface mountable in a 16-pin TSSOP package, with a 1mA continuous drain current and 1 Ohm drain-to-source resistance. Operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM5070MTC-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5070MTC-50 technical specifications.
| Package/Case | TSSOP |
| Continuous Drain Current (ID) | 1mA |
| Drain to Source Resistance | 1R |
| Frequency | 580kHz |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 1.85V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.1V |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Channels | 1 |
| Operating Frequency | 200Hz |
| Output Current | 100mA |
| Output Power | 13W |
| Output Type | Voltage |
| Output Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5070MTC-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.