
The LM5070MTC-50/NOPB is a TSSOP packaged power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 75V and a maximum supply current of 3mA. The device is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments LM5070MTC-50/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5070MTC-50/NOPB technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 75V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 100mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Power Supply | 75V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5070MTC-50/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
