The LM5070MTC-80 is a TSSOP16 DC/DC controller from Texas Instruments with an output power of 13W. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device is packaged in a TSSOP16 package, measuring 5mm in length and 0.9mm in height. It is available in a rail/Tube packaging configuration with 92 units per package.
Sign in to ask questions about the Texas Instruments LM5070MTC-80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5070MTC-80 technical specifications.
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 13W |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM5070MTC-80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.