Class 3 PoE PD with flyback DC-DC controller with adjustable UVLO 16-TSSOP -40 to 125
Sign in to ask questions about the Texas Instruments LM5070MTCX-80/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM5070MTCX-80/NOPB technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 80% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Power | 13W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM5070MTCX-80/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.